Part Details for 21342800641015 by HARTING Technology Group
Overview of 21342800641015 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21342800641015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5381
|
Newark | Cable Assy, 6P Cir Plug-Free End, 1.5M Rohs Compliant: Yes |Harting 21342800641015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6200 | Buy Now |
DISTI #
1195-21342800641015-ND
|
DigiKey | SIZE 15 6-POL ST/- M/- PUR 1,5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$63.3873 / $78.6600 | Buy Now |
DISTI #
617-21342800641015
|
Mouser Electronics | Sensor Cables / Actuator Cables Size 15 6-pol st/- m/- PUR 1,5mm 1,5m RoHS: Compliant | 10 |
|
$62.7500 / $78.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$59.5000 | Buy Now |
DISTI #
21342800641015
|
TTI | Sensor Cables / Actuator Cables Size 15 6-pol st/- m/- PUR 1,5mm 1,5m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$61.9900 / $69.6700 | Buy Now |