Part Details for 21342829641100 by HARTING Technology Group
Overview of 21342829641100 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21342829641100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5391
|
Newark | Cable Assy, 6P Cir Plug-Cir Rcpt, 10M Rohs Compliant: Yes |Harting 21342829641100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$236.9300 | Buy Now |
DISTI #
1195-21342829641100-ND
|
DigiKey | CIRC CBL 6POS RCPT TO PLUG 32.8' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$155.8068 / $235.3500 | Buy Now |
DISTI #
617-21342829641100
|
Mouser Electronics | Sensor Cables / Actuator Cables Size 15 6-pol st/st m/f PUR 1,5mm 10m RoHS: Compliant | 10 |
|
$145.7300 / $199.7900 | Buy Now |
DISTI #
75412291
|
RS | Size 15 6-pol st/st m/f PUR 1,5mm 10m | HARTING 21342829641100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$188.5200 / $226.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$146.9000 | Buy Now |
DISTI #
21342829641100
|
TTI | Sensor Cables / Actuator Cables Size 15 6-pol st/st m/f PUR 1,5mm 10m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$144.2700 / $161.7400 | Buy Now |
Part Details for 21342829641100
21342829641100 CAD Models
21342829641100 Part Data Attributes
|
21342829641100
HARTING Technology Group
Buy Now
|
Compare Parts:
21342829641100
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |