-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0021
|
Newark | Sensor Cable, 3P, M8 Plug-Receptacle, 1M, Connector Type A:M8 Plug, Connector Type B:M8 Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:- Rohs Compliant: Yes |Harting 21348081380010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $15.1600 | Buy Now |
DISTI #
1195-6404-ND
|
DigiKey | CBL 3POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$9.7389 / $16.1100 | Buy Now |
DISTI #
617-21348081380010
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 1.0M PVC RoHS: Compliant | 10 |
|
$10.6100 / $15.6500 | Buy Now |
DISTI #
70418459
|
RS | Industrial Cable Assembly, Wt 41.00 g, Circular Connectors M8 Series | HARTING 21348081380010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$13.9400 / $16.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.4200 | Buy Now |
DISTI #
HRT21348081380010
|
Heilind Electronics | M8 CABLE ASSY 3-POLES ST/ST F /M 1,0M | Americas - 0 in Stock |
|
$9.9841 / $14.5000 | Buy Now |
DISTI #
21348081380010
|
TTI | Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 1.0M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$10.0700 / $15.1600 | Buy Now |
DISTI #
21348081380010
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 3, plug Min Qty: 1 | 18 |
|
$9.4700 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy