-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5998
|
Newark | M8 A-Code Double Ended Overmolded Cable Assembly, 3Pin, Straight Male To Straight Female, Pur Black, 0.5M |Harting 21348081388005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 / $15.8500 | Buy Now |
DISTI #
1195-6413-ND
|
DigiKey | CBL 3POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$9.8464 / $16.2900 | Buy Now |
DISTI #
617-21348081388005
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 0.5M PUR RoHS: Compliant | 6 |
|
$10.6900 / $15.7300 | Buy Now |
DISTI #
71556174
|
RS | M8 Double End, Overmold, 3pin, straight male/straight female, PUR black, .5m | HARTING 21348081388005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.8500 | Buy Now |
DISTI #
HRT21348081388005
|
Heilind Electronics | M8 CABLE ASSY 3-POLES ST/ST F /M 0,5M | Americas - 0 in Stock |
|
$10.4286 / $15.1600 | Buy Now |
DISTI #
21348081388005
|
TTI | Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 0.5M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$10.3700 / $15.1200 | Buy Now |
DISTI #
21348081388005
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 3, plug Min Qty: 1 | 0 |
|
$10.0200 / $12.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy