-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21348081388015-ND
|
DigiKey | CBL 3POS MALE TO FMALE 4.92' Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0180 | Buy Now |
DISTI #
617-21348081388015
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 1.5M PUR RoHS: Compliant | 74 |
|
$13.0900 / $14.2900 | Buy Now |
DISTI #
70994199
|
RS | M8 Cable Assembly 3 poles st/f/m/1,5m | HARTING 21348081388015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$10.6200 | Buy Now |
DISTI #
HRT21348081388015
|
Heilind Electronics | M8 CABLE ASSY 3-POLES ST/ST F /M 1,5M | Americas - 0 in Stock |
|
$11.2381 / $16.3400 | Buy Now |
DISTI #
21348081388015
|
TTI | Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 1.5M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$13.6200 / $14.3000 | Buy Now |
DISTI #
21348081388015
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 3, plug Min Qty: 1 | 0 |
|
$10.7400 / $13.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy