-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0025
|
Newark | Sensor Cable, 3P, M8 Plug-Receptacle, 5M, Connector Type A:M8 Plug, Connector Type B:M8 Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:- Rohs Compliant: Yes |Harting 21348081388050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4200 / $25.2600 | Buy Now |
DISTI #
1195-6416-ND
|
DigiKey | CBL 3POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$16.8125 / $21.4500 | Buy Now |
DISTI #
617-21348081388050
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 5.0M PUR RoHS: Compliant | 0 |
|
$15.4200 / $21.4500 | Order Now |
DISTI #
70418463
|
RS | Industrial Cable Assembly, Wt 133.50 g, Circular Connectors M8 Series | HARTING 21348081388050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8500 / $26.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.9100 | Buy Now |
DISTI #
HRT21348081388050
|
Heilind Electronics | M8 CABLE ASSY 3-POLES ST/ST F /M 5,0M | Americas - 0 in Stock |
|
$15.7937 / $22.9600 | Buy Now |
DISTI #
21348081388050
|
TTI | Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 5.0M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 52 In Stock |
|
$17.1100 / $21.0300 | Buy Now |
DISTI #
21348081388050
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 3, plug Min Qty: 1 | 0 |
|
$15.0000 / $18.9900 | RFQ |
DISTI #
2465326
|
element14 Asia-Pacific | 94X0025 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.4414 / $24.7163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy