-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6001
|
Newark | M8 A-Code Double Ended Overmolded Cable Assembly, 3Pin, Straight Male To Straight Female, Pur Black, 7.5M |Harting 21348081388075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5400 / $26.3700 | Buy Now |
DISTI #
21348081388075-ND
|
DigiKey | CBL 3POS MALE TO FMALE 24.6' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5200 | Buy Now |
DISTI #
617-21348081388075
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 7.5M PUR | 0 |
|
$21.6100 / $25.0900 | Order Now |
DISTI #
71556175
|
RS | M8 Double End, Overmold, 3pin, straight male/straight female, PUR black, 7.5m | HARTING 21348081388075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6100 / $31.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.7500 | Buy Now |
DISTI #
HRT21348081388075
|
Heilind Electronics | M8 CABLE ASSY 3-POLES ST/ST F /M 7,5M | Americas - 0 in Stock |
|
$19.8438 / $27.3200 | Buy Now |
DISTI #
21348081388075
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 3, plug Min Qty: 1 | 0 |
|
$17.9600 / $22.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy