-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6424-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
318 In Stock |
|
$12.5594 / $17.5800 | Buy Now |
DISTI #
617-21348081481010
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 1.0M PVC RoHS: Compliant | 311 |
|
$12.0100 / $17.1300 | Buy Now |
DISTI #
70418465
|
RS | Double Ended In-Series, M8 Male to Female, Straight, 1 m, A Coded, PVC, Gray | HARTING 21348081481010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$15.2100 / $17.5800 | Buy Now |
|
Future Electronics | M8 double ended straight male to female grey 1m long Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.9700 / $12.5600 | Buy Now |
DISTI #
HRT21348081481010
|
Heilind Electronics | M8 CABLE ASSY 4-POLES ST/ST F /M 1,0M | Americas - 0 in Stock |
|
$11.3968 / $16.5800 | Buy Now |
DISTI #
21348081481010
|
TTI | Sensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 1.0M PVC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$11.3000 / $16.7100 | Buy Now |
DISTI #
21348081481010
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 4, plug Min Qty: 1 | 10 |
|
$10.8900 / $13.8000 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, M8 4PIN M/F STRT, DOUBLE END, 1.0M, PVC Gray | 50 |
|
$67.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348081481010
HARTING Technology Group
Buy Now
|
Compare Parts:
21348081481010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |