-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0034
|
Newark | Sensor Cable, 3P, M8 Plug-Receptacle, 5M, Connector Type A:M8 Plug, Connector Type B:90° M8 Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:- Rohs Compliant: Yes |Harting 21348083380050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $19.5500 | Buy Now |
DISTI #
1195-6411-ND
|
DigiKey | CBL 3POS RCPT TO PLUG RA 16.4' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$13.1061 / $27.1900 | Buy Now |
DISTI #
617-21348083380050
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN M/F STRT/RA DOUBLE END 5.0M PVC RoHS: Compliant | 0 |
|
$13.1000 / $24.9100 | Order Now |
DISTI #
70418472
|
RS | Industrial Cable Assembly, Wt 152.00 g, Circular Connectors M8 Series | HARTING 21348083380050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7300 / $26.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$12.1500 | Buy Now |
DISTI #
HRT21348083380050
|
Heilind Electronics | M8 CABLE ASSY 3-POLES AN/ST F /M 5,0M | Americas - 0 in Stock |
|
$12.8730 / $18.7000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
21348083380050
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 3, plug Min Qty: 10 | 0 |
|
$12.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348083380050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348083380050
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |