-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0035
|
Newark | Sensor Cable, 3P, M8 Plug-Receptacle, 10M, Connector Type A:M8 Plug, Connector Type B:90° M8 Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:- Rohs Compliant: Yes |Harting 21348083380100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0800 / $24.2400 | Buy Now |
DISTI #
1195-6412-ND
|
DigiKey | CBL 3POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$15.1815 / $21.1200 | Buy Now |
DISTI #
617-21348083380100
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN M/F STRT/RA DOUBLE END 10.0M PVC RoHS: Compliant | 10 |
|
$17.4800 / $22.2900 | Buy Now |
DISTI #
70418473
|
RS | 2134 Series, Cable assembly with a M8 Socket and an Unterminated End, IP67 | HARTING 21348083380100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$15.5100 | Buy Now |
DISTI #
HRT21348083380100
|
Heilind Electronics | M8 CABLE ASSY 3-POLES AN/ST F /M 10M | Americas - 0 in Stock |
|
$15.5469 / $19.9000 | Buy Now |
DISTI #
21348083380100
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 3, plug Min Qty: 1 | 0 |
|
$15.6500 / $19.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348083380100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348083380100
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |