-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7495
|
Newark | M8 A-Code Double Ended Overmolded Cable Assembly, 3Pin, Straight Male To Angled Female W/ Led, Black, 1.0M |Harting 213480A0390010 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9700 / $53.9100 | Buy Now |
DISTI #
1195-213480A0390010-ND
|
DigiKey | M8 A-CODE DOUBLE ENDED OVERMOLDE Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0350 | Buy Now |
DISTI #
73278080
|
RS | M8 A-code Double Ended Omolded Cable,3pin, straight male-angled female w- LED1.0 | HARTING 213480A0390010 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9100 / $46.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$26.2300 | Buy Now |
DISTI #
HRT213480A0390010
|
Heilind Electronics | M8 A-CODE DOUBLE ENDED OVERMOL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213480A0390010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
213480A0390010
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |