-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0071
|
Newark | Sensor Cable, 4P, M12 Plug-Free End, 10M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21348400484100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7800 / $25.8100 | Buy Now |
DISTI #
1195-6193-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$12.9803 / $19.9000 | Buy Now |
DISTI #
617-21348400484100
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-A 4PIN MALE STRT SINGLE END 10.0M PVC | 1 |
|
$17.1700 / $21.9000 | Buy Now |
DISTI #
70418609
|
RS | Industrial Cable Assembly, Wt 364.00 g, Circular Connectors M12 Series | HARTING 21348400484100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.2400 | Buy Now |
DISTI #
HRT21348400484100
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/- M/- 10,0M | Americas - 0 in Stock |
|
$15.8750 / $23.4600 | Buy Now |
DISTI #
21348400484100
|
TME | Plug, M12, PIN: 4, male, A code-DeviceNet / CANopen, 10m, straight Min Qty: 1 | 5 |
|
$15.5000 / $19.6400 | Buy Now |
DISTI #
2465372
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.7787 / $20.0205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348400484100
HARTING Technology Group
Buy Now
|
Compare Parts:
21348400484100
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |