-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6096
|
Newark | Cable Assy, 5P, M12 Plug-Rcpt, 6.56Ft, Connector Type A:M12 Sensor Straight 5 Position Plug, Connector Type B:M12 Sensor Straight 5 Position Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:2M, Product Range:- Rohs Compliant: Yes |Harting 21348485585020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9900 / $22.7000 | Buy Now |
DISTI #
1195-6267-ND
|
DigiKey | CBL 5POS MALE TO FMALE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
119 In Stock |
|
$13.7372 / $21.0600 | Buy Now |
DISTI #
617-21348485585020
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 5PIN M/F ST DOUBLE END 2.0M PVC RoHS: Compliant | 5 |
|
$13.7300 / $20.7800 | Buy Now |
DISTI #
71556262
|
RS | M12 A-code Double Ended Cable Assembly, 5pin, str male to str female, PVC, 2.0m | HARTING 21348485585020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4300 / $20.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$14.5200 | Buy Now |
DISTI #
HRT21348485585020
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/ST M/ F 2,0M | Americas - 14 in Stock |
|
$14.5781 / $18.6334 | Buy Now |
DISTI #
77832206
|
Verical | Cable Assembly Circular 2m 22AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$18.1300 / $20.5520 | Buy Now |
DISTI #
21348485585020
|
TTI | Ethernet Cables / Networking Cables M12-A 5PIN M/F ST DOUBLE END 2.0M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$13.5500 / $20.4300 | Buy Now |
DISTI #
21348485585020
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, 2m, plug, plug, male Min Qty: 1 | 6 |
|
$14.7100 / $18.6300 | Buy Now |
DISTI #
HRT21348485585020
|
Interstate Connecting Components | M12 CABLE ASSY A-COD ST/ST M/ F 2,0M | 4 |
|
$14.5781 / $18.6334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348485585020
HARTING Technology Group
Buy Now
|
Compare Parts:
21348485585020
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |