-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6097
|
Newark | M12 A-Code Double Ended Overmolded Cable Assembly, 5Pin, Straight Male To Straight Female, Pvc Gray, 7.5M Rohs Compliant: Yes |Harting 21348485585075 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$21.2800 / $28.7200 | Buy Now |
DISTI #
1195-7197-ND
|
DigiKey | CBL 5POS MALE TO FMALE 24.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$19.6146 / $27.2800 | Buy Now |
DISTI #
617-21348485585075
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 5PIN M/F ST DOUBLE END 7.5M PVC | 3 |
|
$20.2000 / $27.2800 | Buy Now |
DISTI #
71556265
|
RS | M12 Double End, Overmold, 5pin, straight male/straight female, PVC grey, 7.5m | HARTING 21348485585075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$19.3300 | Buy Now |
DISTI #
HRT21348485585075
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/ST M/ F 7,5M | Americas - 1 in Stock |
|
$21.9365 / $29.7600 | Buy Now |
DISTI #
21348485585075
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, 7.5m, plug, plug Min Qty: 1 | 0 |
|
$19.5800 / $24.8000 | RFQ |
DISTI #
HRT21348485585075
|
Interstate Connecting Components | M12 CABLE ASSY A-COD ST/ST M/ F 7,5M | 1 |
|
$21.9365 / $29.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348485585075
HARTING Technology Group
Buy Now
|
Compare Parts:
21348485585075
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |