Part Details for 21348485870015 by HARTING Technology Group
Overview of 21348485870015 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 21348485870015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1265
|
Newark | M12 A-Code Double Ended Overmolded Cable Assembly, 8Pin, Straight Male To Straight Female, Pur Black, 1.5M |Harting 21348485870015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8900 / $74.2000 | Buy Now |
DISTI #
1195-21348485870015-ND
|
DigiKey | M12 A-CODE DOUBLE ENDED OVERMOLD Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7860 | Buy Now |
DISTI #
73277364
|
RS | M12 A-code Double Ended Omolded Cable , 8pin, straight malestraight female, 1.5 | HARTING 21348485870015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0500 / $64.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$36.1000 | Buy Now |
DISTI #
HRT21348485870015
|
Heilind Electronics | M12 A-CODE DOUBLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21348485870015
|
TTI | Harting M12 A-code Double Ended Overmolded Cable Assembly, 8pin, straight male to straight female, PUR Black, 1.5m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$46.3200 | Buy Now |
Part Details for 21348485870015
21348485870015 CAD Models
21348485870015 Part Data Attributes
|
21348485870015
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348485870015
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |