-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6098
|
Newark | M12 A-Code Double Ended Overmolded Cable Assembly, 8Pin, Straight Male To Straight Female, Pvc Gray, 0.5M |Harting 21348485882005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $25.9000 | Buy Now |
DISTI #
21348485882005-ND
|
DigiKey | CBL 8POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$19.7753 / $27.5100 | Buy Now |
DISTI #
617-21348485882005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 8PIN M/F ST DOUBLE END 0.5M PVC RoHS: Compliant | 0 |
|
$20.3700 / $26.5100 | Order Now |
DISTI #
70473432
|
RS | M12 Cable Assembly A-cod st/st m/f 0.5m | HARTING 21348485882005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 11 |
|
$23.6000 / $26.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$19.2300 | Buy Now |
DISTI #
HRT21348485882005
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/ST M/ F 0,5M | Americas - 0 in Stock |
|
$20.0625 / $24.6667 | Buy Now |
DISTI #
77796684
|
Verical | Cable Assembly Circular 0.5m 24AWG M12 Circular to M12 Circular 8 to 8 Straight to Straight Min Qty: 3 Package Multiple: 1 | Americas - 11 |
|
$28.5630 / $29.2121 | Buy Now |
DISTI #
21348485882005
|
TTI | Ethernet Cables / Networking Cables M12-A 8PIN M/F ST DOUBLE END 0.5M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$20.5500 / $27.0100 | Buy Now |
DISTI #
21348485882005
|
TME | Cable: for sensors/automation, PIN: 8, M12-M12, 0.5m, plug, plug Min Qty: 1 | 11 |
|
$19.1500 / $24.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348485882005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348485882005
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |