-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBL CIRC 8POS FMALE TO MALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0100
|
Newark | Sensor Cable, 8P, M12 Receptacle-Free End, 5M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:8 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:- Rohs Compliant: Yes |Harting 21348485882050 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2600 / $34.5800 | Buy Now |
DISTI #
1195-5861-ND
|
DigiKey | CBL 8POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$22.9418 / $30.9800 | Buy Now |
DISTI #
617-21348485882050
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-A 8PIN M/F ST DOUBLE END 5.0M PVC RoHS: Compliant | 214 |
|
$26.4600 / $34.4000 | Buy Now |
DISTI #
70418632
|
RS | Cable Assembly, M12 Conn Plug and an Unterminated End, IP67, 2134 Series | HARTING 21348485882050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 |
|
$32.8600 / $36.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$25.6700 | Buy Now |
DISTI #
HRT21348485882050
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/ST M/ F 5,0M | Americas - 7 in Stock |
|
$26.7656 / $32.9334 | Buy Now |
DISTI #
77783590
|
Verical | Cable Assembly Circular 5m 24AWG M12 Circular to M12 Circular 8 to 8 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$29.7361 / $39.3043 | Buy Now |
DISTI #
21348485882050
|
TTI | Sensor Cables / Actuator Cables M12-A 8PIN M/F ST DOUBLE END 5.0M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.1000 / $28.2600 | Buy Now |
DISTI #
21348485882050
|
TME | Cable: for sensors/automation, PIN: 8, M12-M12, 5m, plug, plug, male Min Qty: 1 | 13 |
|
$24.2700 / $30.7500 | Buy Now |
DISTI #
HRT21348485882050
|
Interstate Connecting Components | M12 CABLE ASSY A-COD ST/ST M/ F 5,0M | 2 |
|
$26.7656 / $32.9334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348485882050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348485882050
HARTING Technology Group
CBL CIRC 8POS FMALE TO MALE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |