-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0106
|
Newark | Sensor Cable, 4P, M12 Receptacle-Free End, 5M, Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:- Rohs Compliant: Yes |Harting 21348487491050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $28.6500 | Buy Now |
DISTI #
1195-6264-ND
|
DigiKey | CBL 4POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$16.6704 / $23.1900 | Buy Now |
DISTI #
617-21348487491050
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 4PIN M/F ST/RA DOUBLE END 5.0M PUR RoHS: Compliant | 3 |
|
$21.1200 / $27.7200 | Buy Now |
DISTI #
70418638
|
RS | Industrial Cable Assembly, Wt 168.36 g, Circular Connectors M12 Series | HARTING 21348487491050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8800 / $27.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.2800 | Buy Now |
DISTI #
HRT21348487491050
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/AN M/ F 5,0M | Americas - 0 in Stock |
|
$21.9206 / $29.6800 | Buy Now |
DISTI #
21348487491050
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 5m, plug, plug, male Min Qty: 1 | 0 |
|
$19.5100 / $24.7000 | RFQ |
DISTI #
2465407
|
element14 Asia-Pacific | SENSOR CABLE, 4P, M12 RECEPTACLE-FREE END, 5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.7682 / $32.6594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348487491050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348487491050
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |