Part Details for 21348500390150 by HARTING Technology Group
Overview of 21348500390150 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21348500390150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0905
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 3Pin, Straight Female, Pur Black, 15M |Harting 21348500390150 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9700 / $47.9000 | Buy Now |
DISTI #
1195-21348500390150-ND
|
DigiKey | M12 A-CODE SINGLE ENDED OVERMOLD Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3530 | Buy Now |
DISTI #
75125140
|
RS | M12 A-code Single Ended Overmolded Cable, 3pin, straight female, PUR Black, 15m | HARTING 21348500390150 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$23.3000 | Buy Now |
DISTI #
HRT21348500390150
|
Heilind Electronics | M12 A-CODE SINGLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now |