Part Details for 21348500484100 by HARTING Technology Group
Overview of 21348500484100 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21348500484100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0122
|
Newark | Sensor Cable, 4P, M12 Receptacle-Free End, 10M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:- Rohs Compliant: Yes |Harting 21348500484100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5800 / $27.0400 | Buy Now |
DISTI #
1195-6197-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$32.7400 | Buy Now |
DISTI #
617-21348500484100
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-A 4PIN MALE STRT SINGLE END 10.0M PVC RoHS: Compliant | 3 |
|
$17.6000 / $20.6300 | Buy Now |
DISTI #
70418648
|
RS | Single Ended Cordset, M12 Male to Pigtail, A Coded, 4 Pole, 10 m, Gray, PVC | HARTING 21348500484100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$8.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$15.9700 | Buy Now |
DISTI #
HRT21348500484100
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/- F/- 10,0M | Americas - 0 in Stock |
|
$17.8438 / $24.5800 | Buy Now |
DISTI #
21348500484100
|
TTI | Sensor Cables / Actuator Cables M12-A 4PIN MALE STRT SINGLE END 10.0M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.9000 / $17.2900 | Buy Now |
DISTI #
21348500484100
|
TME | Connector: M12, plug, PIN: 4, female, A code-DeviceNet / CANopen Min Qty: 1 | 6 |
|
$16.9300 / $21.3100 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables M12-A 4PIN MALE STRT SINGLE END 10.0M PVC | 50 |
|
$94.3400 | Buy Now |
Part Details for 21348500484100
21348500484100 CAD Models
21348500484100 Part Data Attributes
|
21348500484100
HARTING Technology Group
Buy Now
|
Compare Parts:
21348500484100
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |