-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0137
|
Newark | Sensor Cable, 4P, M12 Receptacle-Free End, 10M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:- Rohs Compliant: Yes |Harting 21348600484100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0200 / $23.2800 | Buy Now |
DISTI #
1195-7199-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 32.8' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$35.7400 | Buy Now |
DISTI #
617-21348600484100
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 4PIN ML RA SINGLE END 10.0M PVC | 0 |
|
Order Now | |
DISTI #
70418660
|
RS | M12 Cable Assembly A-cod an/- f/- 10,0m | HARTING 21348600484100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1900 / $34.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks | 0 |
|
$17.2800 | Buy Now |
DISTI #
HRT21348600484100
|
Heilind Electronics | M12 CABLE ASSY A-COD AN/- M/- 10,0M | Americas - 0 in Stock |
|
$18.0313 / $22.1667 | Buy Now |
DISTI #
21348600484100
|
TME | Connector: M12, plug, PIN: 4, male, A code-DeviceNet / CANopen, 10m Min Qty: 1 | 0 |
|
$18.2000 / $23.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy