-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6186
|
Newark | M12 B-Code Double Ended Overmolded Cable Assembly, 2Pin, Straight Male To Straight Female, Tpe Violet, 0.5M |Harting 21348889487005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3200 / $54.4200 | Buy Now |
DISTI #
21348889487005-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0340 | Buy Now |
DISTI #
617-21348889487005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN M/F STRT DBL END 0.5M PUR RoHS: Compliant | 0 |
|
$52.2400 / $64.7800 | Order Now |
DISTI #
71556371
|
RS | M12 Double End, Overmold, 2pin, straight male/straight female, PUR violet, .5m | HARTING 21348889487005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.0000 / $75.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$42.0700 | Buy Now |
DISTI #
HRT21348889487005
|
Heilind Electronics | M12 CABLE ASSY B-COD ST/ST M/ F 0,5M | Americas - 7 in Stock |
|
$43.8906 / $52.2420 | Buy Now |
DISTI #
21348889487005
|
TTI | Ethernet Cables / Networking Cables M12-B 4PIN M/F STRT DBL END 0.5M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$51.2100 / $63.5000 | Buy Now |
DISTI #
21348889487005
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, B code-Profibus Min Qty: 1 | 1 |
|
$33.3800 / $40.5800 | Buy Now |
DISTI #
HRT21348889487005
|
Interstate Connecting Components | M12 CABLE ASSY B-COD ST/ST M/ F 0,5M | 2 |
|
$43.8906 / $52.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348889487005
HARTING Technology Group
Buy Now
|
Compare Parts:
21348889487005
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |