-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0166
|
Newark | Sensor Cable, 4P, M12 Plug-Receptacle, 5M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:- Rohs Compliant: Yes |Harting 21348889487050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.8700 / $113.1100 | Buy Now |
DISTI #
21348889487050-ND
|
DigiKey | CBL 4POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.1000 | Buy Now |
DISTI #
617-21348889487050
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN M/F STRT DOUBLE END 5.0M PUR RoHS: Compliant | 0 |
|
$108.0200 / $109.1000 | Order Now |
DISTI #
70418552
|
RS | Industrial Cable Assembly, Wt 381.00 g, Circular Connectors M12 Series | HARTING 21348889487050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$99.2800 / $109.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$82.5200 | Buy Now |
DISTI #
HRT21348889487050
|
Heilind Electronics | M12 CABLE ASSY B-COD ST/ST M/ F 5,0M | Americas - 0 in Stock |
|
$92.2188 / $127.0800 | Buy Now |
DISTI #
21348889487050
|
TTI | Ethernet Cables / Networking Cables M12-B 4PIN M/F STRT DOUBLE END 5.0M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$105.9000 / $113.4200 | Buy Now |
DISTI #
21348889487050
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, B code-Profibus Min Qty: 1 | 0 |
|
$78.3300 / $99.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348889487050
HARTING Technology Group
Buy Now
|
Compare Parts:
21348889487050
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |