-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6191
|
Newark | M12 B-Code Single Ended Overmolded Cable Assembly, 2Pin, Straight Female, Pvc Violet, 1.5M |Harting 21348900486015 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1400 / $39.3300 | Buy Now |
DISTI #
21348900486015-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 4.92' Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0840 | Buy Now |
DISTI #
617-21348900486015
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN FML STRT SINGLE END 1.5M PVC | 0 |
|
$33.3800 / $41.9700 | Order Now |
DISTI #
71556376
|
RS | M12 Single Ended, Overmold Assembly, 2pin, straight female, PVC violet, 1.5m | HARTING 21348900486015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8500 / $52.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$29.1900 | Buy Now |
DISTI #
HRT21348900486015
|
Heilind Electronics | M12 CABLE ASSY B-COD ST/- F/- 1,5M | Americas - 0 in Stock |
|
$30.4531 / $37.4500 | Buy Now |
DISTI #
21348900486015
|
TME | Connector: M12, plug, PIN: 4, female, B code-Profibus, 1.5m, cables Min Qty: 10 | 0 |
|
$28.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy