-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6192
|
Newark | M12 B-Code Single Ended Overmolded Cable Assembly, 2Pin, Straight Female, Pvc Violet, 2.0M |Harting 21348900486020 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0100 / $41.6200 | Buy Now |
DISTI #
21348900486020-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2950 | Buy Now |
DISTI #
617-21348900486020
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN FML STRT SINGLE END 2.0M PVC | 0 |
|
$35.3300 / $44.4200 | Order Now |
DISTI #
71556377
|
RS | M12 Single Ended, Overmold Assembly, 2pin, straight female, PVC violet, 2.0m | HARTING 21348900486020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1100 / $55.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$30.8900 | Buy Now |
DISTI #
HRT21348900486020
|
Heilind Electronics | M12 CABLE ASSY B-COD ST/- F/- 2,0M | Americas - 0 in Stock |
|
$32.2656 / $39.6334 | Buy Now |
DISTI #
21348900486020
|
TME | Connector: M12, plug, PIN: 4, female, B code-Profibus, 2m, straight Min Qty: 1 | 1 |
|
$30.6500 / $38.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy