-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0170
|
Newark | Sensor Cable, 4P, M12 Receptacle-Free End, 10M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:- Rohs Compliant: Yes |Harting 21348900486100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1800 / $75.4000 | Buy Now |
DISTI #
21348900486100-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.5380 | Buy Now |
DISTI #
617-21348900486100
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN FML STRT SINGLE END 10.0M PVC | 0 |
|
$69.3800 / $77.0600 | Order Now |
DISTI #
70418556
|
RS | 2134 Series, Cable assembly with a M12 Conn Socket and an Unterminated End, IP67 | HARTING 21348900486100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$77.5900 / $104.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$58.2900 | Buy Now |
DISTI #
HRT21348900486100
|
Heilind Electronics | M12 CABLE ASSY B-COD ST/- F/- 10,0M | Americas - 7 in Stock |
|
$72.3871 / $89.7600 | Buy Now |
DISTI #
21348900486100
|
TME | Connector: M12, plug, PIN: 4, female, B code-Profibus, 10m, straight Min Qty: 1 | 0 |
|
$57.8000 / $73.2200 | RFQ |
DISTI #
HRT21348900486100
|
Interstate Connecting Components | M12 CABLE ASSY B-COD ST/- F/- 10,0M | 2 |
|
$72.3871 / $89.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348900486100
HARTING Technology Group
Buy Now
|
Compare Parts:
21348900486100
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |