-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6197
|
Newark | M12 B-Code Single Ended Overmolded Cable Assembly, 2Pin, Straight Female, Tpe Violet, 7.5M |Harting 21348900487075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8800 / $125.5700 | Buy Now |
DISTI #
21348900487075-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 24.6' Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.7100 | Buy Now |
DISTI #
617-21348900487075
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN FML STRT SINGLE END 7.5M PUR | 0 |
|
$108.3100 / $119.5600 | Order Now |
DISTI #
71556382
|
RS | M12 Single Ended, Overmold Assembly, 2pin, straight female, PUR violet, 7.5m | HARTING 21348900487075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.9500 / $163.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$91.6200 | Buy Now |
DISTI #
HRT21348900487075
|
Heilind Electronics | M12 CABLE ASSY B-COD ST/- F/- 7,5M | Americas - 0 in Stock |
|
$100.8000 / $141.0800 | Buy Now |
DISTI #
21348900487075
|
TME | Connector: M12, plug, PIN: 4, female, B code-Profibus, 7.5m, cables Min Qty: 1 | 0 |
|
$89.2500 / $101.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy