Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
8 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Sensor Cable, 4P, M12 Plug-Free End, 10M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:-, Connector Type B:Free Endrohs Compliant: Yes |Harting 21349000486100
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
10
$76.3900
25
$74.1200
50
$68.6600
100
$65.0300
$65.0300 / $76.3900
Buy Now
Details
DISTI #
21349000486100-ND
DigiKey
CBL 4POS RCPT RA TO WIRE 32.8'
Min Qty:
10
Lead time:
19 Weeks
Container:
Bulk
Temporarily Out of Stock
$80.4670
Buy Now
Details
DISTI #
617-21349000486100
Mouser Electronics
Ethernet Cables / Networking Cables M12-B 4PIN MALE RA SINGLE END 10.0M PVC
0
1
$78.0700
10
$71.6400
100
$70.2900
$70.2900 / $78.0700
Order Now
Details
RS
2134 Series, Cable assembly with a M12 Conn Plug and an Unterminated End, IP67 | HARTING 21349000486100
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
6 Weeks, 0 Days
Container:
Bulk
0
10
$105.4100
14
$96.6200
109
$90.9400
509
$84.3300
1,009
$78.6100
$78.6100 / $105.4100
RFQ
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10
Package Multiple:
10
Lead time:
19 Weeks
0
$59.0600
Buy Now
Details
DISTI #
HRT21349000486100
Heilind Electronics
M12 CABLE ASSY B-COD AN/- M/- 10,0M
Americas - 7 in Stock
$73.3387 / $90.9400
Buy Now
Details
TME
Connector: M12, plug, PIN: 4, male, B code-Profibus, 10m, angled 90°
Min Qty:
10
0
$57.7600
RFQ
Details
DISTI #
HRT21349000486100
Interstate Connecting Components
M12 CABLE ASSY B-COD AN/- M/- 10,0M
2
$73.3387 / $90.9400
Buy Now
Want to compare parts?
HARTING Technology Group
VS
Select a part to compare
Choose Part to Compare
Search a specific part