-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6203
|
Newark | M12 B-Code Double Ended Overmolded Cable Assembly, 2Pin, Angled Male To Angled Female, Tpe Violet, 1.5M |Harting 21349091487015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6600 / $74.2700 | Buy Now |
DISTI #
21349091487015-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.6300 | Buy Now |
DISTI #
617-21349091487015
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN MALE RA DBL END 1.5M PUR | 0 |
|
$62.5100 / $70.7100 | Order Now |
DISTI #
71556388
|
RS | M12 Double End, Overmold, 2pin, angled male/angled female, PUR violet, 1.5m | HARTING 21349091487015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1300 / $96.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.1900 | Buy Now |
DISTI #
HRT21349091487015
|
Heilind Electronics | M12 CABLE ASSY B-COD AN/AN M/ F 1,5M | Americas - 7 in Stock |
|
$56.5781 / $83.4400 | Buy Now |
DISTI #
21349091487015
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, B code-Profibus Min Qty: 1 | 0 |
|
$51.7500 / $69.7000 | RFQ |
DISTI #
HRT21349091487015
|
Interstate Connecting Components | M12 CABLE ASSY B-COD AN/AN M/ F 1,5M | 2 |
|
$56.5781 / $83.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349091487015
HARTING Technology Group
Buy Now
|
Compare Parts:
21349091487015
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |