-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6212
|
Newark | Sensor Cord, M12 4P Plug-Free End, 6.6Ft, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21349200405020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$10.6000 | Buy Now |
DISTI #
1195-3878-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bag |
11 In Stock |
|
$36.0810 / $46.1200 | Buy Now |
DISTI #
617-21349200405020
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN MALE STRT SINGLE END 2.0M PVC | 0 |
|
$36.9300 / $46.1100 | Order Now |
DISTI #
71556398
|
RS | M12 D-code Single Ended, Overmold Assembly, 4pin, straight male, PVC green, 2.0 | HARTING 21349200405020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.4400 / $62.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$34.8900 | Buy Now |
DISTI #
HRT21349200405020
|
Heilind Electronics | M12 CABLE ASSY D-COD ST/- M/- 2,0M | Americas - 0 in Stock |
|
$36.4063 / $43.3226 | Buy Now |
DISTI #
21349200405020
|
TME | Plug, M12, PIN: 4, male, D code-Ethernet, 2m, Insulation: PVC, cables Min Qty: 1 | 0 |
|
$33.6400 / $42.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349200405020
HARTING Technology Group
Buy Now
|
Compare Parts:
21349200405020
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |