-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ETHERNET CABLE M12-D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3953-ND
|
DigiKey | CBL 4POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6 In Stock |
|
$48.7893 / $60.5400 | Buy Now |
DISTI #
617-21349292477010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-D 4PIN M/M STRT DBL END 1.0M PUR RoHS: Compliant | 0 |
|
$49.6000 / $61.5500 | Order Now |
DISTI #
70418511
|
RS | Industrial Cable Assembly, Wt 88.00 g, Circular Connectors M12 Series | HARTING 21349292477010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6300 / $61.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$46.5600 | Buy Now |
DISTI #
HRT21349292477010
|
Heilind Electronics | M12 CABLE ASSY D-COD ST/ST M/ M 1,0M | Americas - 7 in Stock |
|
$48.6094 / $57.8226 | Buy Now |
DISTI #
21349292477010
|
TTI | Sensor Cables / Actuator Cables M12-D 4PIN M/M STRT DBL END 1.0M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$49.7000 / $60.8100 | Buy Now |
DISTI #
21349292477010
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, D code-Ethernet Min Qty: 1 | 0 |
|
$44.2300 / $56.0200 | RFQ |
DISTI #
HRT21349292477010
|
Interstate Connecting Components | M12 CABLE ASSY D-COD ST/ST M/ M 1,0M | 2 |
|
$48.6094 / $57.8226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349292477010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349292477010
HARTING Technology Group
ETHERNET CABLE M12-D
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING |