-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ETHERNET CABLE M12-D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6224
|
Newark | M12 D-Code Double Ended Overmolded Cable Assembly, 4Pin, Straight Male To Straight Male, Pur Green, 7.5M |Harting 21349292477075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0500 / $133.2500 | Buy Now |
DISTI #
1195-3957-ND
|
DigiKey | CBL 4POS MALE TO MALE 24.6' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
2 In Stock |
|
$107.8018 / $126.3900 | Buy Now |
DISTI #
617-21349292477075
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN M/M STRT DOUBLE END 7.5M PUR RoHS: Compliant | 0 |
|
$108.4300 / $128.5100 | Order Now |
DISTI #
71556416
|
RS | M12 D-Code Double Ended, Overmold Assembly, 4pin, straight male, PUR green, 7.5 | HARTING 21349292477075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.4200 / $173.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$97.2300 | Buy Now |
DISTI #
HRT21349292477075
|
Heilind Electronics | M12 CABLE ASSY D-COD ST/ST M/ M 7,5M | Americas - 0 in Stock |
|
$108.6406 / $149.7200 | Buy Now |
DISTI #
21349292477075
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, D code-Ethernet Min Qty: 1 | 0 |
|
$92.9700 / $117.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349292477075
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349292477075
HARTING Technology Group
ETHERNET CABLE M12-D
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING |