-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2308
|
Newark | M12 D-Code Double Ended Overmolded Cable Assembly, 4Pin, Angled Male To Straight Male, Pur Green, 10M |Harting 21349492477100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.9200 / $154.9800 | Buy Now |
DISTI #
21349492477100-ND
|
DigiKey | CBL 4POS MALE TO MALE 32.8' Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.3490 | Buy Now |
DISTI #
617-21349492477100
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Cable Assembly D-cod an/st m/m 10m RoHS: Compliant | 0 |
|
$139.2800 / $140.3700 | Order Now |
DISTI #
71556446
|
RS | M12 Double End, Overmold, 4pin, angled male/straight male, PVC green, 10m | HARTING 21349492477100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$136.4000 / $148.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$119.8100 | Buy Now |
DISTI #
HRT21349492477100
|
Heilind Electronics | M12 D-CODE DOUBLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349492477100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349492477100
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |