-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0264
|
Newark | Sensor Cable, 4+Pe, 7/8"plug-Receptacle, 0.6M, Connector Type A:90° 7/8" Plug, Connector Type B:90° 7/8" Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:600Mm, Cable Length - Imperial:1.968Ft, Product Range:- Rohs Compliant: Yes |Harting 21349899597006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3900 / $76.4200 | Buy Now |
DISTI #
21349899597006-ND
|
DigiKey | CBL 5POS MALE TO FMALE 1.97' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.7100 | Buy Now |
DISTI #
617-21349899597006
|
Mouser Electronics | Ethernet Cables / Networking Cables 7/8" 4PIN MALE RA DBL END 0.6M PVC RoHS: Compliant | 0 |
|
$67.9400 / $73.7100 | Order Now |
DISTI #
70418712
|
RS | Double Ended Cable Assembly, 7/8" Circular, 4pin+PE, angled male/female, 0.6m | HARTING 21349899597006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2100 / $99.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.7600 | Buy Now |
DISTI #
HRT21349899597006
|
Heilind Electronics | 7/8 CABLE ASSY 4P+PE AN/AN F/ M 0,6M | Americas - 7 in Stock |
|
$58.1563 / $85.8600 | Buy Now |
DISTI #
21349899597006
|
TME | Cable: for sensors/automation, 7/8",both sides, 0.6m, male, PIN: 5 Min Qty: 1 | 0 |
|
$43.1600 / $55.4900 | RFQ |
DISTI #
HRT21349899597006
|
Interstate Connecting Components | 7/8 CABLE ASSY 4P+PE AN/AN F/ M 0,6M | 2 |
|
$58.1563 / $85.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349899597006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349899597006
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |