-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6290
|
Newark | 7/8" Circular Double Ended Cable Assembly, 4+Pe Pin, Angled Male To Angled Female, Pur Black, 0.3M |Harting 21349899598003 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4600 / $71.0300 | Buy Now |
DISTI #
21349899598003-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 0.98' Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.4280 | Buy Now |
DISTI #
617-21349899598003
|
Mouser Electronics | Ethernet Cables / Networking Cables 7/8" 4PIN MALE RA DBL END 0.3M PUR RoHS: Compliant | 0 |
|
$66.5300 / $72.5900 | Order Now |
DISTI #
71556493
|
RS | 7/8" circular Double Ended, 4pin+PE, angled male/angled female, PUR black, .3m | HARTING 21349899598003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0900 / $98.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks | 0 |
|
$54.9100 | Buy Now |
DISTI #
HRT21349899598003
|
Heilind Electronics | 7/8 CABLE ASSY 4P+PE AN/AN F/ M 0,3M | Americas - 7 in Stock |
|
$68.1935 / $84.5600 | Buy Now |
DISTI #
77786188
|
Verical | Cable Assembly Circular 0.3m 16AWG 7/8" Circular to 7/8" Circular 5 to 5 Right Angle to Right Angle Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$70.7700 / $89.6560 | Buy Now |
DISTI #
21349899598003
|
TME | Cable: for sensors/automation, 7/8",both sides, 0.3m, male, PIN: 5 Min Qty: 1 | 8 |
|
$57.8200 / $73.2400 | Buy Now |
DISTI #
HRT21349899598003
|
Interstate Connecting Components | 7/8 CABLE ASSY 4P+PE AN/AN F/ M 0,3M | 2 |
|
$68.1935 / $84.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349899598003
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349899598003
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |