Part Details for 213719-2081 by Molex
Overview of 213719-2081 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMC2081KBC | Rochester Electronics LLC | Consumer Circuit, PQFP128, METRIC, PLASTIC, QFP-128 |
Price & Stock for 213719-2081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8784
|
Newark | 2.00 Mlp W/W Plg Hsg Sgl 8Ckt Blk Rohs Compliant: Yes |Molex 213719-2081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.3100 | Buy Now |
DISTI #
56AK8784
|
Avnet Americas | Connector Housing, Micro-Lock Plus 213719 Series, Plug, 8 Ways, 2 mm - Bulk (Alt: 56AK8784) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.5380 / $0.7000 | Buy Now |
DISTI #
2137192081
|
Avnet Americas | Connector Housing, Micro-Lock Plus 213719 Series, Plug, 8 Ways, 2 mm - Bulk (Alt: 2137192081) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4422 / $0.4633 | Buy Now |
DISTI #
538-213719-2081
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch Micro-Lock Plus Plug Crimp Housing Single Row 8 Ckts Blk RoHS: Compliant | 2126 |
|
$0.3840 / $0.6600 | Buy Now |
DISTI #
73659851
|
RS | Micro-Lock Plus Plug Crimp Housing, Single Row, 8 Circuits, UL 94V-0, 2mm Pitc | Molex Incorporated 213719-2081 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.4970 | RFQ |
DISTI #
MOL213719-2081
|
Heilind Electronics | 2.0MM W/W PLG HSG 8CKT BLK SINGL ROW,MICROLOCK+ | Americas - 75 in Stock |
|
$0.4967 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$0.3203 / $0.4529 | Buy Now |
DISTI #
213719-2081
|
TTI | Headers & Wire Housings 2mm Pitch Micro-Lock Plus Plug Crimp Housing Single Row 8 Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.4390 / $0.5760 | Buy Now |
DISTI #
MOL213719-2081
|
Interstate Connecting Components | 2.0MM W/W PLG HSG 8CKT BLK SINGL ROW,MICROLOCK+ | 25 |
|
$0.4967 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$0.3203 / $0.4529 | Buy Now |
Part Details for 213719-2081
213719-2081 CAD Models
213719-2081 Part Data Attributes
|
213719-2081
Molex
Buy Now
|
Compare Parts:
213719-2081
Molex
|
Samacsys Manufacturer | Molex |