Part Details for 2137192061 by Molex
Overview of 2137192061 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2137192061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2137192061-ND
|
DigiKey | 2.00 MLP W/W PLG HSG SGL 6CKT BL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3213 In Stock |
|
$0.3596 / $0.8400 | Buy Now |
DISTI #
2137192061
|
Avnet Americas | Connector Housing, Micro-Lock Plus 213719 Series, Plug, 6 Ways, 2 mm - Bulk (Alt: 2137192061) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4095 / $0.4290 | Buy Now |
DISTI #
77323277
|
Verical | Conn Housing PL 6 POS 2mm Crimp ST Cable Mount Black Micro-Lock Plus Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 1650 |
|
$0.4102 / $0.4480 | Buy Now |
DISTI #
81003483
|
Verical | Conn Housing PL 6 POS 2mm Crimp ST Cable Mount Black Micro-Lock Plus Bag RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 300 |
|
$0.5400 | Buy Now |
DISTI #
213719-2061
|
TTI | Headers & Wire Housings 2mm Pitch Micro-Lock Plus Plug Crimp Housing Single Row 6 Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$0.3600 / $0.7900 | Buy Now |
DISTI #
MOL213719-2061
|
Interstate Connecting Components | 2.0MM W/W PLG HSG 6CKT BLK SINGL ROW,MICROLOCK+ | 37 |
|
$0.4599 | Buy Now |
DISTI #
C1S549806161002
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 1650 |
|
$0.3880 / $0.4210 | Buy Now |
|
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 5 |
|
$0.4793 / $0.5107 | Buy Now |