Part Details for 2137715-3 by TE Connectivity
Overview of 2137715-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2137715-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2137715-3-ND
|
DigiKey | 11MM HV, TERMINAL ASSY 90DEG Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
479 In Stock |
|
$30.3371 / $40.9700 | Buy Now |
DISTI #
2137715-3
|
Avnet Americas | High Voltage Terminal 2 to 1AWG 19.4mm 48mm Silver Box - Bulk (Alt: 2137715-3) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3802 | Buy Now |
DISTI #
571-2137715-3
|
Mouser Electronics | Automotive Connectors 11MM HV, TERMINAL ASSY 90DEG RoHS: Compliant | 782 |
|
$30.3300 / $40.9400 | Buy Now |
DISTI #
AMP2137715-3
|
Heilind Electronics | 11MM HV, TERMINAL ASSY 90DEG | Americas - 0 in Stock |
|
$32.2421 | Buy Now |
|
Onlinecomponents.com | 11MM HV, TERMINAL ASSY 90DEG RoHS: Compliant | 0 |
|
$27.7900 / $81.5600 | Buy Now |
DISTI #
63491673
|
Verical | Terminal RoHS: Compliant Min Qty: 1048 Package Multiple: 1048 Date Code: 2238 | Americas - 1048 |
|
$43.3010 | Buy Now |
DISTI #
84025291
|
Verical | Terminal RoHS: Compliant Min Qty: 108 Package Multiple: 108 | Americas - 972 |
|
$51.7867 / $57.9701 | Buy Now |
DISTI #
2137715-3
|
TTI | Automotive Connectors 11MM HV, TERMINAL ASSY 90DEG Min Qty: 108 Package Multiple: 108 Container: Each |
Americas - 3132 In Stock |
|
$26.5800 / $31.7800 | Buy Now |
DISTI #
AMP2137715-3
|
Interstate Connecting Components | 11MM HV, TERMINAL ASSY 90DEG | 0 |
|
$32.2421 | Buy Now |
DISTI #
2137715-3
|
Avnet Abacus | (Alt: 2137715-3) RoHS: Compliant Min Qty: 3888 Package Multiple: 3888 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2137715-3
2137715-3 CAD Models
2137715-3 Part Data Attributes
|
2137715-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2137715-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 00 AWG | |
Wire Size-Max |