-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC 23-19 RECPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
213827-8 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3180601
|
Farnell | CPC 23-19 RECPT ASSY RoHS: Compliant Min Qty: 144 Lead time: 28 Weeks, 5 Days Container: Each | 0 |
|
$28.2281 | Buy Now |
DISTI #
213827-8
|
Avnet Americas | Conn CPC SKT 19 POS Solder ST Thru-Hole 19 Terminal 1 Port - Bulk (Alt: 213827-8) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3990 / $27.0173 | Buy Now |
DISTI #
71980415
|
RS | Circular Plastic Connector, 23-19 Receptacle Assembly | TE Connectivity 213827-8 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8400 / $43.5500 | RFQ |
DISTI #
AMP213827-8
|
Heilind Electronics | CPC 23-19 RECPT ASSY | Americas - 0 in Stock |
|
$31.4375 / $31.9068 | Buy Now |
|
Onlinecomponents.com | CPC 23-19 RECPT ASSY MOQ Reduction RoHS: Compliant | 8 On Order |
|
$26.5400 / $76.0500 | Buy Now |
DISTI #
AMP213827-8
|
Interstate Connecting Components | CPC 23-19 RECPT ASSY | 0 |
|
$31.4375 / $31.9068 | Buy Now |
DISTI #
000000000001650375
|
Sager | Standard Circular Connector CPC 23-19 RECPT ASSY Min Qty: 12 | 0 |
|
$35.6300 | Buy Now |
DISTI #
213827-8
|
Avnet Abacus | (Alt: 213827-8) RoHS: Compliant Min Qty: 144 Package Multiple: 12 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
213827-8
|
Avnet Abacus | (Alt: 213827-8) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213827-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213827-8
TE Connectivity
CPC 23-19 RECPT ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |