-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P Hand Mate MQS Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5273
|
Newark | 12P Hand Mate Mqs Shield |Te Connectivity 2138577-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9390 | Buy Now |
DISTI #
17-2138577-1-ND
|
DigiKey | 12P HAND MATE MQS SHIELD Min Qty: 2000 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5833 | Buy Now |
DISTI #
2138577-1
|
Avnet Americas | 12P HAND MATE MQS SHIELD - Bulk (Alt: 2138577-1) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.5305 / $0.5989 | Buy Now |
DISTI #
571-2138577-1
|
Mouser Electronics | Automotive Connectors 12P Hand Mate MQS Shield RoHS: Compliant | 0 |
|
$0.6730 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.5160 | Buy Now |
DISTI #
AMP2138577-1
|
Heilind Electronics | 12P HAND MATE MQS SHIELD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12P Hand Mate MQS Shield | 0 |
|
$0.5870 / $0.8560 | Buy Now |
DISTI #
2138577-1
|
TTI | Automotive Connectors 12P Hand Mate MQS Shield Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.6160 / $0.6540 | Buy Now |
DISTI #
2138577-1
|
Avnet Americas | 12P HAND MATE MQS SHIELD - Bulk (Alt: 2138577-1) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.5305 / $0.5989 | Buy Now |
DISTI #
AMP2138577-1
|
Interstate Connecting Components | 12P HAND MATE MQS SHIELD | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2138577-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2138577-1
TE Connectivity
12P Hand Mate MQS Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |