Part Details for 2138692033 by Molex
Overview of 2138692033 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2138692033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2138692033-ND
|
DigiKey | NTC RING CABLE - 4091 M3 75MM 50 Min Qty: 1 Lead time: 19 Weeks Container: Bag |
2162 In Stock |
|
$2.3072 / $4.7700 | Buy Now |
DISTI #
2138692033
|
Avnet Americas | NTC Ring Cable - 4091 M3 75mm 50K 2% - Bulk (Alt: 2138692033) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8314 | Buy Now |
DISTI #
213869-2033
|
TTI | NTC Thermistors NTC Ring Cable 4091 M3 75mm 50K 2% Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 70 In Stock |
|
$2.2800 / $3.5300 | Buy Now |
DISTI #
2138692033
|
Avnet Abacus | NTC Ring Cable - 4091 M3 75mm 50K 2% (Alt: 2138692033) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804263315
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 200 |
|
$2.9500 / $3.4600 | Buy Now |