There are no models available for this part yet.
Overview of 2138692933 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2138692933 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2138692933-ND
|
DigiKey | NTC RING CABLE - 4091 M3 75MM 47 Min Qty: 1 Lead time: 19 Weeks Container: Bag |
369 In Stock |
|
$1.9692 / $3.3600 | Buy Now | |
DISTI #
2138692933
|
Avnet Americas | NTC Ring Cable - 4091 M3 75mm 47K 2% - Bulk (Alt: 2138692933) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8314 | Buy Now | |
DISTI #
213869-2933
|
TTI | NTC Thermistors NTC Ring Cable 4091 M3 75mm 47K 2% Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 100 In Stock |
|
$1.9700 / $2.5200 | Buy Now | |
DISTI #
C1S549804263120
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 1500 |
|
$2.2500 / $2.5400 | Buy Now |