-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB 1.2X0.6 CB, CONTACT,SWS,0,25-0,35qmm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6983
|
Newark | Contact, Tab, Crimp, 0.25-0.35Mm2, Product Range:Mcon Series, Contact Gender:Tab, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Mcon Series Housing Connectors, Contact Material:Bronze Rohs Compliant: Yes |Te Connectivity 2141114-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2503 |
|
$0.0900 | Buy Now |
DISTI #
78AH6984
|
Newark | Automotive Contact, Tab, Crimp, Product Range:Mcon Series, Contact Gender:Tab, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Mcon Series Housing Connectors, Contact Material:Bronze Rohs Compliant: Yes |Te Connectivity 2141114-1 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1350 | Buy Now |
DISTI #
17-2141114-1CT-ND
|
DigiKey | TAB 1.2X0.6 CB, CONTACT,SWS,0,25 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22834 In Stock |
|
$0.0999 / $0.1300 | Buy Now |
DISTI #
78AH6983
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 78AH6983) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 2383 Partner Stock |
|
$0.1860 / $0.2370 | Buy Now |
DISTI #
2141114-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2141114-1) Min Qty: 18000 Package Multiple: 18000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 | Buy Now |
DISTI #
571-2141114-1
|
Mouser Electronics | Automotive Connectors MCON 1.2 CB TAB SWS RoHS: Compliant | 6678 |
|
$0.0980 / $0.1300 | Buy Now |
DISTI #
72048543
|
RS | Connector, Mcon 1.2 Cb Tab Sws Sn | TE Connectivity 2141114-1 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1330 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 18000 Package Multiple: 18000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0917 | Buy Now |
DISTI #
AMP2141114-1
|
Heilind Electronics | MCON 1.2 CB TAB SWS SN | Americas - 0 in Stock |
|
$0.1079 / $0.1135 | Buy Now |
|
Onlinecomponents.com | MCON 1.2 CB TAB SWS SN RoHS: Compliant |
4120 In Stock |
|
$0.0935 / $0.1228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141114-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141114-1
TE Connectivity
TAB 1.2X0.6 CB, CONTACT,SWS,0,25-0,35qmm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 23 AWG |