-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8MM HV,SOCKET PIN TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121412-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 3-Pair, 10 column, 110 position, Vertical Header, Left Guide Pin. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0174
|
Newark | Contact, Socket, Crimp, Product Range:Amp+ Hvp800 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp+ Hvp800 Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity 2141212-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2151 |
|
$6.7800 / $7.3400 | Buy Now |
DISTI #
A142512-ND
|
DigiKey | 8MM HV,SOCKET PIN TERMINAL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
345 In Stock |
|
$6.8893 / $10.2800 | Buy Now |
DISTI #
70AH0174
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Tray - Bulk (Alt: 70AH0174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 39 Partner Stock |
|
$8.2900 / $10.2200 | Buy Now |
DISTI #
2141212-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Tray - Trays (Alt: 2141212-1) Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.7492 / $6.9185 | Buy Now |
DISTI #
571-2141212-1
|
Mouser Electronics | Automotive Connectors 8MM HV,SOCKET PIN TERMINAL RoHS: Compliant | 834 |
|
$6.8800 / $9.8300 | Buy Now |
DISTI #
AMP2141212-1
|
Heilind Electronics | 8MM HV, CONTACT | Americas - 1841 in Stock |
|
$6.4485 / $6.6440 | Buy Now |
|
Onlinecomponents.com | 8MM HV,SOCKET PIN TERMINAL RoHS: Compliant |
974 In Stock |
|
$6.2000 / $9.4900 | Buy Now |
DISTI #
2141212-1
|
TTI | Automotive Connectors 8MM HV,SOCKET PIN TERMINAL Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 368 In Stock |
|
$7.6100 | Buy Now |
DISTI #
21412121-TEC
|
TME | 2141212-1 Min Qty: 6 | 362 |
|
$6.1465 / $7.2315 | Buy Now |
DISTI #
AMP2141212-1
|
Interstate Connecting Components | 8MM HV, CONTACT | 613 |
|
$6.4485 / $6.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141212-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141212-1
TE Connectivity
8MM HV,SOCKET PIN TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |