-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER,32POSN., REC HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2141411-1-ND
|
DigiKey | COVER,32POSN., REC HSG,ASSY Min Qty: 15 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
244 In Stock |
|
$5.0400 / $5.2300 | Buy Now |
DISTI #
17-2141411-1-ND
|
DigiKey | COVER,32POSN., REC HSG,ASSY Min Qty: 15 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$4.6753 | Buy Now |
DISTI #
2141411-1
|
Avnet Americas | COVER,32POSN., REC HSG,ASSY - Bulk (Alt: 2141411-1) Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0461 / $4.8690 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.1400 | Buy Now |
DISTI #
AMP2141411-1
|
Heilind Electronics | COVER,32POSN., REC HSG,ASSY | Americas - 0 in Stock |
|
$5.0425 / $5.1178 | Buy Now |
|
Onlinecomponents.com | COVER,32POSN., REC HSG,ASSY RoHS: Compliant |
244 Partner Stock |
|
$4.8700 / $8.1900 | Buy Now |
DISTI #
61366375
|
Verical | Connector Accessories Cover Box RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 244 |
|
$4.7300 / $4.9000 | Buy Now |
DISTI #
AMP2141411-1
|
Interstate Connecting Components | COVER,32POSN., REC HSG,ASSY | 0 |
|
$5.0425 / $5.1178 | Buy Now |
|
Master Electronics | COVER,32POSN., REC HSG,ASSY RoHS: Compliant |
244 Partner Stock |
|
$4.8700 / $8.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141411-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141411-1
TE Connectivity
COVER,32POSN., REC HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |