2141884-5
TE Connectivity
Description: Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia

Overview of 2141884-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2141884-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2141884-5-ND
DigiKey CONN BLADE 22AWG CRIMP SILVER Min Qty: 84000 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 84,000 $0.2662
$0.2662 Buy Now
DISTI # 2141884-5
Avnet Americas AMP2141884-5 - Tape and Reel (Alt: 2141884-5) RoHS: Compliant Min Qty: 84000 Package Multiple: 12000 Lead time: 6 Weeks, 3 Days Container: Reel 0
  • 84,000 $0.2822
$0.2822 Buy Now
DISTI # 571-2141884-5
Mouser Electronics Automotive Connectors TAB 1.6X0.6 RoHS: Compliant 0
  • 84,000 $0.2790
$0.2790 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 84000 Package Multiple: 12000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 84,000 $0.2570
$0.2570 Buy Now
DISTI # AMP2141884-5
Heilind Electronics TAB A 1.6X0.6 CONTACT CS SWS A Americas - 0 in Stock
  • 84,000 $0.3132
$0.3132 Buy Now
Onlinecomponents.com TAB A 1.6x0.6 CONTACT CS SWS Ag RoHS: Compliant 0
  • 21,000 $0.7923
  • 42,000 $0.4047
  • 63,000 $0.2755
  • 84,000 $0.2699
$0.2699 / $0.7923 Buy Now
DISTI # AMP2141884-5
Interstate Connecting Components TAB A 1.6X0.6 CONTACT CS SWS A 0
  • 84,000 $0.3132
$0.3132 Buy Now
DISTI # 2141884-5
Avnet Abacus (Alt: 2141884-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics TAB A 1.6x0.6 CONTACT CS SWS Ag RoHS: Compliant 0
  • 21,000 $0.7923
  • 42,000 $0.4047
  • 63,000 $0.2755
  • 84,000 $0.2699
$0.2699 / $0.7923 Buy Now

CAD Models for 2141884-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2141884-5 by TE Connectivity

2141884-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.062 inch
Cable Entry-Min
0.045 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Design
STAMPED
Contact Gender
MALE
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Rated Current
10 A
Terminal Type
CRIMP
Wire Gauge
22 AWG
Wire Size-Max
22 AWG
Want to compare parts?
  1. 2141884-5
    TE Connectivity
    Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2141884-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2141884-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2141884-5 would you like to use for your alert(s)?
  • Please alert me when 2141884-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2141884-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2141884-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2141884-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2141884-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2141884-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: