-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MT 2, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2141902-2TR-ND
|
DigiKey | MT 2, CONTACT Min Qty: 13500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0754 | Buy Now |
DISTI #
2141902-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 2141902-2) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Container: Reel | 0 |
|
$0.0732 | Buy Now |
DISTI #
571-2141902-2
|
Mouser Electronics | Automotive Connectors MT2 A REC 1.6 Contact SWS Sn RoHS: Compliant | 4500 |
|
$0.0920 / $0.0930 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 13500 Package Multiple: 13500 Container: Reel | 0Reel |
|
$0.0667 | Buy Now |
DISTI #
AMP2141902-2
|
Heilind Electronics | MT2 A REC 1.6 CONTACT SWS SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MT2 A REC 1.6 Contact SWS Sn | 0 |
|
$0.0647 / $0.0879 | Buy Now |
DISTI #
2141902-2
|
TTI | Automotive Connectors MT2 A REC 1.6 Contact SWS Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 4500 In Stock |
|
$0.0920 / $0.0940 | Buy Now |
DISTI #
2141902-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 2141902-2) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Container: Reel | 0 |
|
$0.0732 | Buy Now |
DISTI #
2141902-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 2141902-2) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Container: Reel | 0 |
|
$0.0732 | Buy Now |
DISTI #
AMP2141902-2
|
Interstate Connecting Components | MT2 A REC 1.6 CONTACT SWS SN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141902-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141902-2
TE Connectivity
MT 2, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |