-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2142-0 by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
HD6432142XXXFA | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
RTKA214250DE0020BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 500mA Output |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5000
|
Newark | Banana Jack, 5A, Turret, Black, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:5A, Voltage Rating:-, Contact Plating:Gold Plated Contacts, Connector Colour:Black, Contact Material:Brass, Contact Termination Type:- Rohs Compliant: Yes |Pomona 2142-0 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 2 |
|
$21.5680 | Buy Now |
|
Bisco Industries | 996 |
|
Buy Now | ||
DISTI #
POM-2142-0
|
TME | Connector: 2,6mm banana, socket, 5A, 1.5kV, black, on panel, 2142 Min Qty: 1 | 0 |
|
$25.2200 / $26.9100 | RFQ |
|
Powell Electronics | BANANA JACK, BLACK MINI, 10/PKG Min Qty: 1 | 20 |
|
$33.8200 | Buy Now |
DISTI #
32893.1
|
TestEquity LLC | Pomona 2142-0 Miniature Banana Jack, Insulated, 5 A, Gold Plated, Brass, Black, 2142 Series | 20 |
|
$28.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2142-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2142-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MATERIAL: BRASS; FINISH: GOLD | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYCARBONATE | |
Operating Temperature-Max | 115 °C |
This table gives cross-reference parts and alternative options found for 2142-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2142-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2142-5 | Pomona Electronics | $22.6792 | Interconnection Device | 2142-0 vs 2142-5 |
2142-8 | Pomona Electronics | Check for Price | Interconnection Device | 2142-0 vs 2142-8 |
2142-1 | Pomona Electronics | Check for Price | Interconnection Device | 2142-0 vs 2142-1 |