There are no models available for this part yet.
Overview of 2142 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) |
Price & Stock for 2142 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69H8812
|
Newark | Terminal Block,4 Contacts,0.563 Pitch |Cinch Connectivity Solutions 2142 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $7.9200 | Buy Now | |
DISTI #
70152889
|
RS | Conn Term Strip Barrier 2 .563 Density Dbl Row 10 AWG 30 A 250 V, 142 Series | Cinch 2142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 440 |
|
$8.3700 / $9.7300 | Buy Now | |
DISTI #
63371529
|
Verical | Conn Barrier Strip 4 POS 14.3mm Screw ST Panel Mount 30A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2235 | Americas - 510 |
|
$7.4545 / $11.9620 | Buy Now | |
DISTI #
CIN2-142
|
Interstate Connecting Components | TERM BD-DOUBLE ROW-2 PO | 0 |
|
$6.7538 / $6.8594 | Buy Now | |
DISTI #
CIN2142
|
Interstate Connecting Components | 3551102001 | 0 |
|
Buy Now |
CAD Models for 2142 by Cinch Connectivity Solutions
Part Data Attributes for 2142 by Cinch Connectivity Solutions
2142
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
2142Cinch Connectivity SolutionsVS
-