-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2142758-1-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 200 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$13.8224 | Buy Now |
DISTI #
2142758-1
|
Avnet Americas | CABLE ASSY, RJ.5 TO RJ.5 SHIELDED - Boxed Product (Development Kits) (Alt: 2142758-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days Container: Box | 0 |
|
$10.2860 / $12.3781 | Buy Now |
DISTI #
571-2142758-1
|
Mouser Electronics | Ethernet Cables / Networking Cables Cable Assy RJ.5 to RJ.5 shielded | 39 |
|
$12.0600 / $18.4800 | Buy Now |
DISTI #
73775003
|
RS | Cable Assy, RJ.5 to RJ.5 shielded | TE Connectivity 2142758-1 Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$10.2600 | Buy Now |
DISTI #
AMP2142758-1
|
Heilind Electronics | Cable Assy, RJ.5 to RJ.5 shiel | Americas - 0 in Stock |
|
$12.8191 / $13.0104 | Buy Now |
|
Onlinecomponents.com | Cable Assembly - Plug to Plug - 8p8c (RJ Point Five, Ethernet) - Cat5e - Shielded - Round Cable - Molded Plug, Pull Tab - 1.64' (500.0mm) Length. RoHS: Compliant |
80 In Stock |
|
$10.8200 / $23.7200 | Buy Now |
DISTI #
76874024
|
Verical | Cable Assembly Cat 5e 0.5m 26AWG RJ.5 to RJ.5 8 to 8 POS PL-PL RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2226 | Americas - 80 |
|
$18.1350 / $30.8360 | Buy Now |
DISTI #
AMP2142758-1
|
Interstate Connecting Components | Cable Assy, RJ.5 to RJ.5 shiel | 0 |
|
$12.8191 / $13.0104 | Buy Now |
|
Master Electronics | Cable Assembly - Plug to Plug - 8p8c (RJ Point Five, Ethernet) - Cat5e - Shielded - Round Cable - Molded Plug, Pull Tab - 1.64' (500.0mm) Length. RoHS: Compliant |
80 In Stock |
|
$10.8200 / $23.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2142758-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2142758-1
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | RJP5 PLUG | |
Connector Side2 | RJP5 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.3 mm | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |